
This 7-contact cable mount receptacle features an aluminium body with brass contacts plated with silver. It is designed for cable mounting and is not radiation hardened. The component is not compliant with Reach SVHC or RoHS regulations. It is part of the ACA-B series and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Material | Brass |
| Contact Plating | Silver |
| Gender | Receptacle |
| Mount | Cable |
| Number of Contacts | 7 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | ACA-B |
| Termination | Solder |
| RoHS | Not CompliantNo |