This 2-position receptacle connector features an aluminium shell with a cadmium finish, suitable for operating temperatures between -55°C and 125°C. It has 2 contacts and is designed for free hanging or cable mounting. The connector is unshielded and has a crimp termination. The shell material is aluminium and the contact material is copper alloy with a brass base.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol ACA3101G24-9SBF80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | ACA-B, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ACA3101G24-9SBF80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.