The ACA3101R14S-2SXB-116A232 is a circular connector with 4 SKT contacts, suitable for crimp termination and cable mounting. It features a straight body orientation and a maximum operating temperature range of -55°C to 125°C. This connector is rated for a maximum voltage of 250VDC or 200VAC.
Amphenol ACA3101R14S-2SXB-116A232 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|200VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ACA3101R14S-2SXB-116A232 to view detailed technical specifications.
No datasheet is available for this part.