
This 5-contact receptacle features an aluminium body with copper contacts plated with silver. It is designed for box mount applications and is not radiation hardened. The ACA3102E14S-5SB is not compliant with RoHS regulations, and its SVHC compliance status is unknown.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Mount | Box |
| Number of Contacts | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | ACA-B |
| Termination | Solder |
| RoHS | Not CompliantNo |