
The ACA3102E16S-8SB is a 5-position aluminium box mount receptacle from Amphenol. It features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The receptacle is rated IP67, waterproof, and dust tight. It is made of aluminium with a cadmium shell finish and is suitable for panel, flanges, or box mounting.
Amphenol ACA3102E16S-8SB technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | ACA-B, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ACA3102E16S-8SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.