
The ACA3102E18-19SBF80 connector features 10 contacts and positions, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a green color, silver mating contact finish, and a copper alloy contact material. The connector is rated for IP67, waterproof, and dust tight, and is available in bulk packaging. It has a straight orientation and is suitable for panel, flanges, and box mounting with crimp termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol ACA3102E18-19SBF80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | ACA-B, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ACA3102E18-19SBF80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.