
The ACA3102E18-8SBA232 is an 8-position aluminium circular receptacle connector with 8 contacts. It features a silver-plated copper alloy and brass contact material, with a silver plating finish. The connector has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is rated for IP67, waterproof and dust tight, and is unshielded. The connector is available in bulk packaging and is compliant with standard industry specifications.
Amphenol ACA3102E18-8SBA232 technical specifications.
| Body Material | Aluminium |
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | ACA-B, MIL-5015 Derivative |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ACA3102E18-8SBA232 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
