
The ACA3102E18-8SBF80 is an 8-position circular receptacle connector with an aluminium shell and cadmium plating. It features a copper alloy and brass contact material with a silver plating and a SILVER mating contact finish. The connector is rated for IP67, waterproof, and dust tight, and is suitable for panel, flanges, or box mounting. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Amphenol ACA3102E18-8SBF80 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | ACA-B, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ACA3102E18-8SBF80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.