
The ACA3102E20-15SBF80 is a 7-position circular connector from Amphenol. It features a green color and a silver mating contact finish. The connector is made of copper alloy and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed for panel, flanges, or box mounting and has a cadmium shell finish and an aluminium shell material. The connector is unshielded and has a crimp termination.
Amphenol ACA3102E20-15SBF80 technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | ACA-B, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ACA3102E20-15SBF80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.