AMPHENOL ACA3102E20-27PBF80A176A232 Circular Connector, ACA-B Series, MIL-DTL-5015 Series Equivalent, Box Mount Receptacle, 14
Amphenol ACA3102E20-27PBF80A176A232 technical specifications.
| Body Material | Aluminium |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Brass, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | ACA-B, MIL-5015 Derivative |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ACA3102E20-27PBF80A176A232 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.