
This 11-position circular connector features a female gender with 11 contacts, a maximum operating temperature of 125°C, and a minimum operating temperature of -55°C. It is rated for IP67, waterproof, and dust tight, with a cadmium shell finish and an aluminium shell material. The connector is available in bulk packaging and can be mounted on panel, flanges, or box.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol ACA3102E20-33PBF80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | ACA-B, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Amphenol ACA3102E20-33PBF80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.