
This 6-contact box mount receptacle features an aluminium body with cadmium plating and brass contacts with silver plating. It is packaged in bulk and is not radiation hardened or SVHC compliant. The receptacle is RoHS compliant and has a solder termination.
Amphenol ACA3102E20-8SB technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Brass |
| Contact Plating | Silver |
| Gender | Receptacle |
| Mount | Box |
| Number of Contacts | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | ACA-B |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ACA3102E20-8SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.