
The ACA3102E22-20SBF80 is a 9-position circular connector from Amphenol, featuring a green color and a maximum operating temperature of 125°C. It is rated for IP67, waterproof, and dust tight environments. The connector has a copper alloy contact material and a silver mating finish. It is available in bulk packaging and can be mounted on panel, flanges, or box.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | ACA-B, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |