
AMPHENOL ACA3102E24-12SBA232 Circular Connector, ACA-B Series, MIL-DTL-5015 Series Equivalent, Box Mount Receptacle, 5
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol ACA3102E24-12SBA232 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Brass |
| Contact Plating | Silver |
| Gender | Receptacle |
| Mount | Box |
| Number of Contacts | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ACA3102E24-12SBA232 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
