The ACA3102E24-6SXB-116A232 is an 8-contact box mount circular connector with a SKT contact gender and RCP gender. It features a straight body orientation and a crimp termination method. The connector is rated for operation between -55°C and 125°C and has a maximum voltage rating of 1250VDC or 900VAC. It is designed for use in general applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |