The ACA3102E24-9SZB is a box mount circular connector with 2 contacts, featuring a straight body orientation and solder termination method. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector has a maximum voltage rating of 700VDC and 500VAC. It is designed for general use and is manufactured by Amphenol.
Amphenol ACA3102E24-9SZB technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACA3102E24-9SZB to view detailed technical specifications.
No datasheet is available for this part.