
This 37-position circular connector features a aluminium body with cadmium plating, brass contacts with silver plating, and a crimp termination. It is rated for IP67, waterproof, and dust tight, with an operating temperature range of -55°C to 125°C. The connector is available in bulk packaging and is compliant with various standards.
Amphenol ACA3102E28-21SBF80F0 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | ACA-B, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ACA3102E28-21SBF80F0 to view detailed technical specifications.
No datasheet is available for this part.
