
The ACA3102E28-22PB is a 6-position aluminium receptacle connector with 6 contacts. It features a maximum operating temperature range of -55°C to 125°C and is rated for IP67, waterproof, and dust tight. The connector has a body material of aluminium and a shell material of aluminium, with a cadmium shell finish. It is available in a bulk packaging option and is not radiation hardened. The ACA3102E28-22PB is a member of the ACA-B series, a MIL-5015 derivative.
Amphenol ACA3102E28-22PB technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | ACA-B, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ACA3102E28-22PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.