The ACA3103E20-24PWBF42-116A232 is a 4-pin circular connector from Amphenol, designed for wall mount applications. It features a crimp termination method and a straight body orientation. The connector has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 700VDC. It is suitable for use in high-voltage applications where reliable connections are required.
Checking distributor stock and pricing after the page loads.
Amphenol ACA3103E20-24PWBF42-116A232 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |