This circular connector features a straight body orientation and crimp termination method. It has three contacts and a single port, with a maximum operating temperature range of -55 to 125 degrees Celsius. The connector is designed for wall mount applications and can withstand a maximum voltage rating of 700VDC or 500VAC.
Amphenol ACA3103F20-19SWB-P632 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.