This wall mount circular connector features a 3-contact SKT design with crimp termination and a straight body orientation. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The connector is rated for 700VDC and 500VAC. It is suitable for use in a variety of applications where a reliable and secure connection is required.
Amphenol ACA3103F20-19SXB-P632 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.