This wall mount circular connector features a 3-pin PIN contact gender with crimp termination method and a straight body orientation. It has a maximum operating temperature range of -55 to 125 degrees Celsius and a maximum voltage rating of 1250VDC or 900VAC. The connector is designed for wall mount applications with a termination method of crimp and a number of terminals of 3.
Amphenol ACA3103F20-3PYB-P632 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.