The ACA3103F20-7PXB-P632 is an 8-contact circular connector from Amphenol with a wall mount configuration and a maximum operating temperature of 125°C. It features a maximum voltage rating of 1250VDC and is designed for use with a RCP gender. The connector is suitable for applications requiring high voltage and temperature resistance.
Amphenol ACA3103F20-7PXB-P632 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.