Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol ACA3103F28-9PB(F80) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol ACA3103F28-9PB(F80) technical specifications.
| Mount | Wall |
| Number of Contacts | 12 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ACA3103F28-9PB(F80) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.