
The ACA3103G18-10SB is a 4-position female circular connector with 4 contacts, designed for panel mount applications. It features a copper alloy contact material and a silver mating finish. The connector has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in bulk packaging and is not radiation hardened. The ACA3103G18-10SB is not RoHS compliant and has a cadmium shell finish with an aluminium shell material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol ACA3103G18-10SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ACA-B, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ACA3103G18-10SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
