The ACA3103G20-7PWB-P632 is an 8-contact circular connector with a wall mount design and a maximum operating temperature of 125°C. It features a maximum voltage rating of 1250VDC and 900VAC. The connector is designed for crimp termination and has a straight body orientation. It is suitable for use in applications where a high level of reliability is required, such as in industrial or commercial settings.
Amphenol ACA3103G20-7PWB-P632 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.