The ACA3103R20-2SBF85A232 is a circular wall mount connector with a single SKT contact and crimp termination method. It has a straight body orientation and is designed for wall mount applications. The connector operates within a temperature range of -55C to 125C and is rated for 1250VDC and 900VAC. It is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 1 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |