The ACA3106E14S-1PBF42-116 is a circular cable mount connector with a 3-pin configuration. It features a crimp termination method and a straight body orientation. This connector is designed for use in high-voltage applications, with a maximum voltage rating of 700VDC. It operates within a temperature range of -55°C to 125°C.
Amphenol ACA3106E14S-1PBF42-116 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.