Circular connector receptacle with 5 positions and 5 contacts, featuring a straight, cable mount orientation. Constructed with an aluminum body and shell, plated in cadmium, and offering a contact finish of silver on copper alloy, brass, or copper contacts. Rated IP67 for waterproof and dust-tight performance, operating within a temperature range of -55°C to 125°C. This general-purpose connector adheres to MIL-DTL-5015 standards and utilizes solder termination.
Amphenol ACA3106E14S-5SB technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Brass, Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | ACA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| Weight | 1.853329oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ACA3106E14S-5SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
