AMPHENOL ACA3106E14S-6PBA232F42 Circular Connector, ACA-B Series, MIL-DTL-5015 Series Equivalent, Straight Plug, 6, Solder Pin
Amphenol ACA3106E14S-6PBA232F42 technical specifications.
| Body Material | Aluminium |
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | ACA-B, MIL-5015 Derivative |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ACA3106E14S-6PBA232F42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.