The ACA3106E14S-9SZB is a 2-contact circular connector from Amphenol, featuring a SKT contact gender and PL gender. It has a maximum voltage rating of 700VDC and operates within a temperature range of -55°C to 125°C. This connector is designed for cable mount applications and is suitable for use in a variety of electrical systems.
Amphenol ACA3106E14S-9SZB technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACA3106E14S-9SZB to view detailed technical specifications.
No datasheet is available for this part.