
This 2-position, 2-contact circular connector features an aluminium shell with a cadmium finish and a body made of aluminium with a cadmium plating. The contacts are made of copper alloy with a brass core and have a silver plating. The connector is designed for free-hanging mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in bulk packaging and is not SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol ACA3106E16-11SBF42 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | ACA-B, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ACA3106E16-11SBF42 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
