Conn Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port Medical
Amphenol ACA3106E16S-14PB-P632 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
No datasheet is available for this part.