
This 7-contact cable mount receptacle features an aluminium body with copper contacts plated with silver. It is not radiation hardened and is not compliant with RoHS. The receptacle is packaged in bulk and has a straight orientation.
Amphenol ACA3106E16S-1SB technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Mount | Cable |
| Number of Contacts | 7 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | ACA-B |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ACA3106E16S-1SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.