
The ACA3106E18-19PBF80 is a 10-position, green circular connector with a free hanging, cable mount design. It features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector has a silver-plated contact finish and is made of copper alloy. It is rated for IP67, waterproof, and dust tight applications. The connector is packaged in bulk and has an unshielded design with a crimp termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol ACA3106E18-19PBF80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | ACA-B, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ACA3106E18-19PBF80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.