
This 2-position, 2-contact circular connector features an aluminium body with a cadmium plating and a green colour. The contacts are made of copper alloy and brass with a silver plating. The connector is designed for free hanging and is compliant with the MIL-DTL-5015 military standard. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is available in bulk packaging and is not Reach SVHC compliant.
Amphenol ACA3106E18-3PBF80F42 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | ACA-B, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ACA3106E18-3PBF80F42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.