This 14-contact circular connector features a crimp termination method and a straight body orientation. It is designed for cable mounting applications and has a maximum operating temperature range of -55°C to 125°C. The connector is rated for 700VDC and can withstand 500VAC.
Amphenol ACA3106E22-19SYB-P609 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 14 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 14 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACA3106E22-19SYB-P609 to view detailed technical specifications.
No datasheet is available for this part.