The ACA3106E24-22SXB-P674 is a 4-contact cable mount circular connector from Amphenol. It features a type of circular contact and a crimp termination method. The connector has a straight body orientation and a plug gender. It is rated for operation between -55°C and 125°C and has a maximum voltage rating of 1250VDC or 900VAC. The connector is designed for cable mount applications.
Amphenol ACA3106E24-22SXB-P674 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.