
This 24-contact circular connector features an aluminium shell with a cadmium finish, suitable for harsh environments due to its IP67 rating. The connector has a crimp termination and is made from brass with a silver plating. It is designed for free-hanging applications and has a temperature range of -55°C to 125°C.
Amphenol ACA3106E24-28PWBF80F0 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Green |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | ACA-B, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ACA3106E24-28PWBF80F0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.