
AMPHENOL ACA3106E24-6PBF80 Circular Connector, ACA-B Series, MIL-DTL-5015 Series Equivalent, Straight Plug, 8, Crimp Pin
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol ACA3106E24-6PBF80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Brass |
| Contact Plating | Silver |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ACA3106E24-6PBF80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
