The ACA3106E24-6SXB-P608 is an 8-contact circular cable mount connector with a SKT to PL gender configuration. It features a crimp termination method and a straight body orientation. The connector is designed for use in applications with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is rated for a maximum voltage of 1250VDC or 900VAC.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |