
The ACA3106E28-AYPB is a 9-contact male circular connector with an aluminium body and cadmium plating. It features brass contacts with silver plating. The connector is designed for cable mount applications and is not compliant with RoHS or Reach SVHC regulations. It is part of the ACA-B series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol ACA3106E28-AYPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Brass |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 9 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | ACA-B |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol ACA3106E28-AYPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.