
The ACA3106F10SL-3PB is a 3-contact male cable mount connector with an aluminium body and brass contact, plated with silver. It is packaged in bulk and features a straight orientation. The connector is not radiation hardened and is not Reach SVHC compliant. It is part of the ACA-B series and has a solder termination.
Amphenol ACA3106F10SL-3PB technical specifications.
| Body Material | Aluminium |
| Contact Material | Brass |
| Contact Plating | Silver |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | ACA-B |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ACA3106F10SL-3PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.