The ACA3106F10SL-3PBF80 is a 3-contact cable connector with an aluminium body and brass contacts plated with silver. It is designed for crimp termination and is available in bulk packaging. The connector has a straight orientation and is not radiation hardened. It is not compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Material | Brass |
| Contact Plating | Silver |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | ACA-B |
| Termination | Crimp |
| RoHS | Not CompliantNo |