
The ACA3106F14S-6SB is a 6-position circular connector with an aluminium shell and cadmium finish. It features a free hanging, cable mount design and is rated for operation between -55°C and 125°C. The connector is unshielded and has a silver contact finish with a copper alloy, brass contact material. It is not radiation hardened and is not compliant with RoHS or Reach SVHC regulations.
Amphenol ACA3106F14S-6SB technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | ACA-B, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ACA3106F14S-6SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.