
This 7-position free hanging cable connector features green color with SILVER mating contacts made of copper alloy. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is designed for bulk packaging and has a straight orientation. It is rated for IP67, waterproof, and dust tight conditions, and is part of the ACA-B series, a derivative of the MIL-5015 standard.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol ACA3106F16S-1SBF80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | ACA-B, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol ACA3106F16S-1SBF80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.