This 5-position circular connector features a green color, silver mating contact finish, and copper alloy contacts. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is designed for free hanging, cable mount applications and is rated for IP67, waterproof, and dust tight conditions. It is made of aluminum with a cadmium shell finish and is not radiation hardened. The connector is available in bulk packaging and has a straight orientation.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | ACA-B, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |