The ACA3106F20-17SYB-P674 is a 6-contact circular cable mount connector from Amphenol, designed for high-voltage applications. It features a straight body orientation and crimp termination method. The connector has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 700VDC. It is suitable for use in a variety of applications requiring reliable and secure connections.
Amphenol ACA3106F20-17SYB-P674 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.