The ACA3106F22-8SZB-116 is a circular connector with a SKT contact gender and PL gender, featuring a straight body orientation and crimp termination method. It has 2 number of contacts and 2 number of terminals, and is designed for cable mount applications. The connector operates within a temperature range of -55°C to 125°C and has a maximum voltage rating of 1750VDC or 1250VAC.
Amphenol ACA3106F22-8SZB-116 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1750VDC|1250VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ACA3106F22-8SZB-116 to view detailed technical specifications.
No datasheet is available for this part.