The ACA3106F24-11SXB-P674 is a 9-contact circular cable mount connector from Amphenol with a SKT contact gender and a maximum operating temperature range of -55 to 125°C. It is designed for use in high-voltage applications with a maximum voltage rating of 700VDC or 500VAC. The connector features a crimp termination method and a straight body orientation. It is suitable for use in a variety of industries and applications.
Amphenol ACA3106F24-11SXB-P674 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 9 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 9 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.